The 44US45-08-1-08N is an 8-position SP8T rotary switch with a maximum voltage rating of 28V DC and 115V AC. It features a silver contact material and a 45° index angle. The switch has a mechanical life of 100,000 cycles and is designed for panel mount applications. It is available in an 8-deck configuration with 1 pole per deck and 8 positions. The switch is terminated with solder and has a series designation of 44.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 44US45-08-1-08N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Index Angle | 45° |
| Index Stops | Continuous |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 8 |
| Number of Poles per Deck | 1 |
| Number of Positions | 8 |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | SP8T |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44US45-08-1-08N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.