
This 6-position SP5T rotary switch features a silver contact material and is rated for 28V DC and 115V AC. It has a mechanical life of 100000 cycles and is RoHS compliant. The switch is panel mount and has a fixed index stop with a 60° index angle. It is designed for use in a variety of applications and is suitable for use in environments with a maximum operating temperature of unknown.
Grayhill 44US60-06-1-05N technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Index Angle | 60° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 6 |
| Number of Poles per Deck | 1 |
| Number of Positions | 5 |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | SP5T |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44US60-06-1-05N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.