The Grayhill 44US90-01-2-02N is a rotary DPDT switch with 2 positions and 1 deck. It features a 90° index angle and a current rating of 1A. The switch has a maximum voltage rating of 28V DC and is designed for panel mount applications. It is RoHS compliant and has a mechanical life of 100,000 cycles.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 44US90-01-2-02N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Current Rating | 1A |
| Index Angle | 90° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44US90-01-2-02N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.