Switch Push Button N.O./N.C. SPDT Square Button 0.25A 220VAC Momentary Contact PC Turret Panel Mount/Through Hole
Grayhill 46-01-05-500-03 technical specifications.
| Actuator Material | ACRYLONITRILE BUTADIENE STYRENE |
| Actuator Type | Square, Button |
| Electrical Life | 250000Cycles |
| Max Current Rating | 250mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 220V |
| Mount | Panel, Front, Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 46 |
| Switch Function | On-Mom |
| Termination | Turret |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 46-01-05-500-03 to view detailed technical specifications.
No datasheet is available for this part.