The Grayhill 46-01-05-500-06 is a SPDT on-momentary pushbutton switch rated for 115V AC and 250mA. It features a square, button actuator made of acrylonitrile butadiene styrene and has a maximum operating temperature range of -40°C to 85°C. The switch is designed for panel mount through-hole applications and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 46-01-05-500-06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Yellow |
| Actuator Length | 6.48mm |
| Actuator Material | ACRYLONITRILE BUTADIENE STYRENE |
| Actuator Type | Square, Button |
| Electrical Life | 250000Cycles |
| Max Current Rating | 250mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 220V |
| Mount | Panel, Front, Through Hole |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 46 |
| Switch Function | On-Mom |
| Termination | Turret |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 46-01-05-500-06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.