
Switch Push Button N.O./N.C. SPDT Square Button 0.25A 220VAC Alternate Contact Panel Mount
Grayhill 46-01-07-500-04 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 220V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 46-01-07-500-04 to view detailed technical specifications.
No datasheet is available for this part.