The 46-01-07-500-06 is a panel mount pushbutton switch from Grayhill with a maximum current rating of 250mA and a maximum operating temperature of 85°C. It features a SPDT throw configuration and is designed for through hole mounting. The switch is RoHS compliant and has a minimum operating temperature of -40°C. It is part of the 46 series and has a maximum voltage rating of 220V AC.
Grayhill 46-01-07-500-06 technical specifications.
| Actuator Material | ACRYLONITRILE BUTADIENE STYRENE |
| Actuator Type | Square, Button |
| Electrical Life | 250000Cycles |
| Max Current Rating | 250mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 220V |
| Mount | Panel, Front, Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 46 |
| Switch Function | On-On |
| Termination | Turret |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 46-01-07-500-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.