The 46-01-07-500-07 is a panel mount SPDT switch with a maximum current rating of 250mA and a maximum voltage rating of 220V AC. It has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. The switch has a termination type of turret and a throw configuration of SPDT. It is RoHS compliant and available in bulk packaging.
Grayhill 46-01-07-500-07 technical specifications.
| Actuator Color | Black |
| Actuator Length | 6.48mm |
| Actuator Material | ACRYLONITRILE BUTADIENE STYRENE |
| Actuator Type | Square, Button |
| Electrical Life | 250000Cycles |
| Max Current Rating | 250mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 220V |
| Mount | Panel, Front, Through Hole |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 46 |
| Switch Function | On-On |
| Termination | Turret |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 46-01-07-500-07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.