The 46 Series Square Button Pushbutton Switch from Grayhill features an actuator made of acrylonitrile butadiene styrene and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can handle a maximum current rating of 250mA and a maximum voltage rating of 220V AC. The switch is designed for panel, front, through hole mounting and has a termination type of turret. It is RoHS compliant and has an electrical life of 250,000 cycles.
Grayhill 46-01-08-500-06 technical specifications.
| Actuator Material | ACRYLONITRILE BUTADIENE STYRENE |
| Actuator Type | Square, Button |
| Electrical Life | 250000Cycles |
| Max Current Rating | 250mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 220V |
| Mount | Panel, Front, Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 46 |
| Switch Function | On-Mom |
| Termination | Turret |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 46-01-08-500-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.