The 46 Series switch is a DPDT on-momentary switch with a maximum current rating of 250mA and a maximum voltage rating of 220V AC. It has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. The switch is designed for panel mounting through a through-hole termination and is available in bulk packaging. The switch is RoHS compliant and has an electrical life of 250,000 cycles. The actuator is made of acrylonitrile butadiene styrene and is a square, button type.
Grayhill 46-01-08-500-07 technical specifications.
| Actuator Material | ACRYLONITRILE BUTADIENE STYRENE |
| Actuator Type | Square, Button |
| Electrical Life | 250000Cycles |
| Max Current Rating | 250mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 220V |
| Mount | Panel, Front, Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 46 |
| Switch Function | On-Mom |
| Termination | Turret |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 46-01-08-500-07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.