Grayhill 46-05-05-502-0303 technical specifications.
| Package/Case | 0303 |
| Contact Current Rating | 250mA |
| Reach SVHC Compliant | No |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 46-05-05-502-0303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.