The 46 Series Round Button SPDT Switch features an actuator made of acrylonitrile butadiene styrene with a round button type and a maximum current rating of 250mA. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The switch is rated for 220V AC and has a high electrical life of 250,000 cycles. It is available in a panel mount through hole configuration and is compliant with RoHS regulations.
Grayhill 46-05-07-502-04 technical specifications.
| Actuator Material | ACRYLONITRILE BUTADIENE STYRENE |
| Actuator Type | Round, Button |
| Electrical Life | 250000Cycles |
| Max Current Rating | 250mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 220V |
| Mount | Panel, Front, Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 46 |
| Switch Function | On-On |
| Termination | Turret |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 46-05-07-502-04 to view detailed technical specifications.
No datasheet is available for this part.