This DPDT pushbutton switch features a round actuator and a maximum current rating of 0.25A at 115VAC. The switch has a maximum AC voltage rating of 220V and an electrical life of 250,000 cycles. It is designed for through-hole mounting and has a straight body orientation. The switch operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPDT |
| Actuator Style | Round Button |
| Max Current Rating | 0.25@115VACA |
| Max AC Voltage Rating | 220V |
| Termination Style | PC Turret |
| Mounting | Through Hole |
| Electrical Life | 250000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |