The 46-05-08-502-05 pushbutton switch from Grayhill features a round button actuator made of acrylonitrile butadiene styrene. It has a maximum current rating of 250mA and a maximum voltage rating of 220V AC. This switch is designed for panel mounting through a through-hole termination and is suitable for operating temperatures between -40°C and 85°C. The switch is compliant with RoHS regulations and has an electrical life of 250,000 cycles.
Grayhill 46-05-08-502-05 technical specifications.
| Actuator Material | ACRYLONITRILE BUTADIENE STYRENE |
| Actuator Type | Round, Button |
| Electrical Life | 250000Cycles |
| Max Current Rating | 250mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 220V |
| Mount | Panel, Front, Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 46 |
| Switch Function | On-Mom |
| Termination | Turret |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 46-05-08-502-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.