
The 46-05-08-502-06 is a pushbutton switch from Grayhill with a round, button actuator made of acrylonitrile butadiene styrene. It features a maximum current rating of 250mA and a maximum voltage rating of 220V AC. The switch is designed for on-moment operation and has a maximum operating temperature range of -40°C to 85°C. It is RoHS compliant and available in bulk packaging.
Grayhill 46-05-08-502-06 technical specifications.
| Actuator Material | ACRYLONITRILE BUTADIENE STYRENE |
| Actuator Type | Round, Button |
| Electrical Life | 250000Cycles |
| Max Current Rating | 250mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 220V |
| Mount | Panel, Front, Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 46 |
| Switch Function | On-Mom |
| Termination | Turret |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 46-05-08-502-06 to view detailed technical specifications.
No datasheet is available for this part.