The 46 Series Round Button Pushbutton Switch features an actuator made of ACRYLONITRILE BUTADIENE STYRENE and has a current rating of 250mA. It can withstand up to 250,000 electrical cycles and operates within a temperature range of -40°C to 85°C. The switch is rated for 220V AC and is available in a through-hole package. It is compliant with RoHS regulations.
Grayhill 46-05-09-502-05 technical specifications.
| Actuator Material | ACRYLONITRILE BUTADIENE STYRENE |
| Actuator Type | Round, Button |
| Current Rating | 250mA |
| Electrical Life | 250000Cycles |
| Max Current Rating | 250mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 220V |
| Mount | Panel, Front, Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 46 |
| Switch Function | On-On |
| Termination | Turret |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 46-05-09-502-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.