
Illuminated pushbutton switch featuring a black polyphenylene actuator with a 4.75mm length and orange illumination. This SPDT, momentary contact switch offers a 250mA AC current rating at 220V, with silver contacts and a solder termination for panel mounting. Designed for durability, it boasts an electrical life of 250,000 cycles and operates within a temperature range of -40°C to 85°C. Approvals include UL and CSA, and the component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Actuator Color | Black |
| Actuator Length | 4.75mm |
| Actuator Material | Polyphenylene |
| Approvals | UL, CSA |
| Contact Current Rating | 250mA |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 220V |
| Current Rating | 250mA |
| Depth | 11.1mm |
| Diameter | 11.1mm |
| Electrical Life | 250000Cycles |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 11.1mm |
| Max Current Rating | 250mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 220V |
| Mount | Panel |
| Number of Poles | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 46 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating | 220V |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
