
The Grayhill 46 Series On-Mom SPDT Panel Switch is a RoHS compliant electromechanical component with a current rating of 250mA and a voltage rating of 115V AC. It features a switch function of On-Mom and a throw configuration of SPDT. The switch has an electrical life of 250,000 cycles and operates within a temperature range of -40 to 85°C. It is available in bulk packaging and is suitable for panel mount applications.
Grayhill 46-101RED-E technical specifications.
| Current Rating | 250mA |
| Electrical Life | 250000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 46 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 46-101RED-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
