
The Grayhill 46-102-A-03 is a square button switch with a current rating of 250mA. It features a panel mount design with snap-in and through hole mounting options. The switch has an electrical life of 250,000 cycles and is rated for operation between -40°C and 85°C. It is compliant with RoHS regulations and is available in bulk packaging.
Grayhill 46-102-A-03 technical specifications.
| Actuator Type | Square, Button |
| Current Rating | 250mA |
| Depth | 20.32mm |
| Electrical Life | 250000Cycles |
| Length | 25.81mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in, Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 46 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 46-102-A-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
