
The Grayhill 46-102BLK is a panel mount pushbutton switch with a polyphenylene actuator. It has a maximum current rating of 250mA and a maximum operating temperature of 85°C. The switch features a SPDT throw configuration and is rated for 115V AC. It is RoHS compliant and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Actuator Material | Polyphenylene |
| Actuator Type | Round, Button |
| Contact Current Rating | 250mA |
| Depth | 11.1mm |
| Electrical Life | 250000Cycles |
| Length | 11.1mm |
| Max Current Rating | 250mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 220V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 46 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
