Grayhill 46-110BLK technical specifications.
| Actuator Material | Polyphenylene |
| Depth | 11.1mm |
| Electrical Life | 250000Cycles |
| Lead Free | Lead Free |
| Length | 11.1mm |
| Max Current Rating | 250mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 220V |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 46 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 46-110BLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
