
The Grayhill 46-110RED is a SPDT on-momentary panel mount switch with a maximum operating temperature range of -40°C to 85°C and a maximum voltage rating of 220V AC. It has an electrical life of 250,000 cycles and is compliant with RoHS regulations. The switch is packaged in bulk and features a solder termination. It is not radiation hardened and is suitable for use in applications where a panel mount switch is required.
Grayhill 46-110RED technical specifications.
| Electrical Life | 250000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 220V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 46 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 46-110RED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
