The Grayhill 46-111-A-01 is a square button pushbutton switch with a SPDT throw configuration and a voltage rating of 115V AC. It features a panel mount design with snap-in and through-hole mounting options, and is suitable for operation between -40°C and 85°C. This switch has an electrical life of 250,000 cycles and is compliant with RoHS regulations.
Grayhill 46-111-A-01 technical specifications.
| Actuator Type | Square, Button |
| Depth | 20.32mm |
| Electrical Life | 250000Cycles |
| Length | 25.81mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in, Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 46 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 46-111-A-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
