
SPDT momentary pushbutton switch with a black, round button actuator. Features silver contacts rated for 250mA at 220VAC, with an electrical life of 100,000 cycles. Panel mount design with straight solder terminations and an epoxy-sealed, environment-sealed package. Operating temperature range from -40°C to 85°C.
Grayhill 46-150BLK-E technical specifications.
| Actuator Color | Black |
| Actuator Length | 9.93mm |
| Actuator Material | Polyphenylene |
| Actuator Type | Round, Button |
| Package/Case | Epoxy |
| Contact Current Rating | 250mA |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 220V |
| Current Rating | 250mA |
| Depth | 11.43mm |
| Electrical Life | 100000Cycles |
| Length | 11.43mm |
| Max Current Rating | 250mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 220V |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Sealed |
| RoHS Compliant | Yes |
| Series | 46 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating | 220V |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 46-150BLK-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
