
The 46-150RED is a red pushbutton switch with a 9.93mm round actuator made of polyphenylene. It has a maximum current rating of 250mA and operates within a temperature range of -40°C to 85°C. The switch is designed for panel mount and has a sealed environment rating. It is RoHS compliant and available in bulk packaging.
Sign in to ask questions about the Grayhill 46-150RED datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 46-150RED technical specifications.
| Actuator Color | Red |
| Actuator Length | 9.93mm |
| Actuator Material | Polyphenylene |
| Actuator Type | Round, Button |
| Depth | 11.43mm |
| Electrical Life | 100000Cycles |
| Length | 11.43mm |
| Max Current Rating | 250mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 220V |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| RoHS Compliant | Yes |
| Series | 46 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 46-150RED to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
