
The Grayhill 46-200-A-05 is a panel mount DPDT on-mom switch with a voltage rating of 115V AC. It features a square button actuator and a termination type of PC pins. This switch has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The 46 series switch is RoHS compliant and has an electrical life of 250,000 cycles.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 46-200-A-05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Square, Button |
| Depth | 20.32mm |
| Electrical Life | 250000Cycles |
| Length | 25.81mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in, Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 46 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 46-200-A-05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
