
The Grayhill 46-200-A-06 is a square button pushbutton switch with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a panel mount design with snap-in and through-hole mounting options. This switch has an electrical life of 250,000 cycles and is compliant with RoHS regulations. It is rated for 115V AC and is available in bulk packaging.
Grayhill 46-200-A-06 technical specifications.
| Actuator Type | Square, Button |
| Depth | 20.32mm |
| Electrical Life | 250000Cycles |
| Length | 25.81mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in, Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 46 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 46-200-A-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
