
DPDT pushbutton switch with a black, round polyphenylene actuator measuring 9.93mm in length and 9.52mm in diameter. Features a 250mA contact current rating and a 115V AC voltage rating, with a maximum AC voltage rating of 220V. Offers a straight, solder termination and a panel mount orientation. This switch has an electrical life of 250,000 cycles and operates within a temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 46-200BLK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Black |
| Actuator Length | 9.93mm |
| Actuator Material | Polyphenylene |
| Actuator Type | Round, Button |
| Package/Case | 200 |
| Contact Current Rating | 250mA |
| Depth | 11.51mm |
| Diameter | 9.52mm |
| Electrical Life | 250000Cycles |
| Lead Free | Lead Free |
| Length | 15.88mm |
| Max Current Rating | 250mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 220V |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 46 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 46-200BLK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
