Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 46-260BLK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Material | Polyphenylene |
| Actuator Type | Round, Button |
| Current Rating | 250mA |
| Depth | 16.28mm |
| Electrical Life | 250000Cycles |
| Length | 20.62mm |
| Max Current Rating | 250mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 220V |
| Mount | Panel |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| RoHS Compliant | Yes |
| Series | 46 |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 46-260BLK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
