
The Grayhill 46-260RED is a round button switch with a polyphenylene actuator. It has a current rating of 250mA and a maximum operating temperature range of -40°C to 85°C. The switch is rated for 115V AC and has a maximum voltage rating of 220V AC. It is designed for panel mount and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Actuator Material | Polyphenylene |
| Actuator Type | Round, Button |
| Current Rating | 250mA |
| Depth | 16.28mm |
| Electrical Life | 250000Cycles |
| Length | 20.62mm |
| Max Current Rating | 250mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 220V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| RoHS Compliant | Yes |
| Series | 46 |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
