
The 46 Series Red On-Momentary Pushbutton Switch has a round, button actuator made of polyphenylene with a length of 9.93mm. It is rated for 250mA and 220V AC and has an electrical life of 100,000 cycles. The switch is sealed and RoHS compliant, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is mounted on a panel with a straight orientation and has a termination of solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 46-270RED datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Red |
| Actuator Length | 9.93mm |
| Actuator Material | Polyphenylene |
| Actuator Type | Round, Button |
| Depth | 14.73mm |
| Electrical Life | 100000Cycles |
| Length | 14.73mm |
| Max Current Rating | 250mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 220V |
| Mount | Panel |
| Orientation | Straight |
| Ratings | Environment Sealed |
| RoHS Compliant | Yes |
| Series | 46 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 46-270RED to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
