
The Grayhill 46-402-A-05 is a panel mount, through hole switch with a square button actuator. It has a current rating of 250mA and a voltage rating of 115V AC. The switch has a DPDT throw configuration and is rated for 250,000 electrical cycles. It is available in bulk packaging and is compliant with RoHS regulations. The switch operates over a temperature range of -40 to 85°C.
Sign in to ask questions about the Grayhill 46-402-A-05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 46-402-A-05 technical specifications.
| Actuator Type | Square, Button |
| Current Rating | 250mA |
| Depth | 20.32mm |
| Electrical Life | 250000Cycles |
| Length | 25.81mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in, Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 46 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 46-402-A-05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
