Grayhill 46-402-A-06 technical specifications.
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 46-402-A-06 to view detailed technical specifications.
No datasheet is available for this part.