
The Grayhill 46-502-A-03 is a square button pushbutton switch with a SPDT throw configuration, rated for 115V AC. It has a panel mount design with snap-in and through-hole mounting options. The switch is RoHS compliant and has a maximum operating temperature of 85°C, with an electrical life of 250,000 cycles. It is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 46-502-A-03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Square, Button |
| Depth | 20.32mm |
| Electrical Life | 250000Cycles |
| Length | 25.81mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in, Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 46 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 46-502-A-03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
