The Grayhill 46-502-A-04 is a square button pushbutton switch with a SPDT throw configuration. It operates at a maximum voltage of 115V AC and has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. The switch has an electrical life of 250,000 cycles and is available in bulk packaging. It is RoHS compliant and can be mounted through a hole or snapped into a panel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 46-502-A-04 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Square, Button |
| Depth | 20.32mm |
| Electrical Life | 250000Cycles |
| Length | 25.81mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in, Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 46 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 46-502-A-04 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
