The Grayhill 46 Series panel mount switch is a SPDT switch with a square button actuator, rated for 250000 cycles of electrical life. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The switch is designed for panel mount and through hole termination, and is available in bulk packaging. It is RoHS compliant and suitable for use with 115V AC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 46-502-A-05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Square, Button |
| Depth | 20.32mm |
| Electrical Life | 250000Cycles |
| Length | 25.81mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in, Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 46 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 46-502-A-05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
