The Grayhill 46-502-A-06 is a panel mount/through hole switch with a square button actuator type. It features a switch function of on-on and a throw configuration of SPDT. The switch has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a packaging type of bulk. The switch is rated for 250,000 electrical life cycles and has a voltage rating of 115V AC.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Square, Button |
| Depth | 20.32mm |
| Electrical Life | 250000Cycles |
| Length | 25.81mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in, Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 46 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
