The 47ADP1R1M7QE is a DPDT rocker switch with a max current rating of 5A at 125VAC or 28VDC. It features a rockers actuator style and a termination style of PC pins. The switch has a maximum AC voltage rating of 250V and a maximum DC voltage rating of 28V. It is designed for bracket mount or through hole mounting and has an electrical life of 50,000 cycles. The operating temperature range is -30C to 85C.
Checking distributor stock and pricing after the page loads.
Grayhill 47ADP1R1M7QE technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Rocker |
| Max Current Rating | 5@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 50000Cycles |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |