
The 47ASP3J3V2QT is a SPDT rocker switch with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It has a maximum current rating of 5A and a maximum voltage rating of 28V DC. The switch is designed for through hole mount with brackets and is packaged in bulk. It is compliant with RoHS regulations and is not radiation hardened.
Grayhill 47ASP3J3V2QT technical specifications.
| Actuator Material | Nylon |
| Actuator Type | Concave (Standard V) |
| Contact Material | Brass |
| Contact Plating | Silver |
| Depth | 15.11mm |
| Electrical Life | 40000Cycles |
| Length | 26.8mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 47A |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 47ASP3J3V2QT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
