The Grayhill 47ASP3R1M7QE is a SPDT rocker switch with a maximum current rating of 5 amps at 125VAC or 28VDC. It features a bracket mount/through hole termination style and can operate within a temperature range of -30°C to 85°C. This switch has an electrical life of 50,000 cycles and is suitable for applications with a maximum AC voltage rating of 250V.
Checking distributor stock and pricing after the page loads.
Grayhill 47ASP3R1M7QE technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Rocker |
| Max Current Rating | 5@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 50000Cycles |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |