
The 47BWDP1R2M1QT is a DPDT rocker switch with a maximum current rating of 5A and a maximum voltage rating of 28V DC. It features a panel mount design with IP67, waterproof, and dust-tight ratings. The switch has a nylon actuator with a paddle type and copper alloy contacts with gold and silver plating. It operates within a temperature range of -30°C to 85°C and has a life of 50,000 cycles.
Sign in to ask questions about the Grayhill 47BWDP1R2M1QT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 47BWDP1R2M1QT technical specifications.
| Actuator Material | Nylon |
| Actuator Type | Paddle |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Depth | 11.43mm |
| Electrical Life | 50000Cycles |
| Length | 29.36mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Flanges |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 47B |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 47BWDP1R2M1QT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
