
DPDT illuminated rocker switch featuring a paddle actuator made from nylon. This through-hole mount component offers PC pin termination with gold and silver plated copper alloy contacts. Rated for 5A at 250VAC and 28VDC, it boasts an electrical life of 50,000 cycles and operates within a temperature range of -30°C to 85°C. The switch is IP67 rated, waterproof, dust-tight, and RoHS compliant.
Sign in to ask questions about the Grayhill 47BWDP1R2V2QT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 47BWDP1R2V2QT technical specifications.
| Actuator Material | Nylon |
| Actuator Type | Paddle |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Depth | 11.43mm |
| Electrical Life | 50000Cycles |
| Length | 16.26mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 47B |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 47BWDP1R2V2QT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
