This 5A DPDT rocker switch is designed for use in applications where a high current rating and reliable operation are required. It has a maximum operating temperature range of -30°C to 85°C and is rated for use with a maximum voltage of 125V AC or 28V DC. The switch is also IP67 rated, making it suitable for use in harsh environments. It features a wire wrap termination and a concave (standard V) actuator type.
Sign in to ask questions about the Grayhill 47BWDP3R1W3QT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 47BWDP3R1W3QT technical specifications.
| Actuator Type | Concave (Standard V) |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Flanges |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 47B |
| Switch Function | On-Off-On |
| Termination | Wire Wrap |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 47BWDP3R1W3QT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.