
This concave rocker switch features a brass contact material with silver plating and a maximum operating temperature of 85°C. It has a maximum voltage rating of 28V and a mechanical life of 40,000 cycles. The switch is rated for 50,000 electrical cycles and is available in a through-hole package. It is also compliant with IP67, waterproof, and dust tight ratings.
Checking distributor stock and pricing after the page loads.
Grayhill 47BWSP1J1M6QT technical specifications.
| Actuator Type | Concave (Standard V) |
| Contact Material | Brass |
| Contact Plating | Silver |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 40000Cycles |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 47B |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |