
The 47B Series On-On SPDT Rocker Switch features a nylon actuator with a concave shape and copper alloy contacts plated with nickel and gold. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch is rated for 20V AC and 20V DC and has an electrical life of 50,000 cycles. It is IP67 rated, waterproof, and dust tight, and complies with RoHS regulations. The switch is available in a bracket mount/through hole package and has a throw configuration of SPDT.
Grayhill 47BWSP1J1M7RT technical specifications.
| Actuator Material | Nylon |
| Actuator Type | Concave (Standard V) |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Electrical Life | 50000Cycles |
| Length | 9.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Vertical, Brackets |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 47B |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 47BWSP1J1M7RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
