
This SPDT rocker switch features a maximum operating temperature of 85°C and a maximum current rating of 5A. It is rated for a maximum DC voltage of 28V and has a contact material of copper alloy with gold and silver plating. The switch is designed for through hole mounting with brackets and is compliant with IP67, making it suitable for use in harsh environments. The electrical life of the switch is 50,000 cycles.
Sign in to ask questions about the Grayhill 47BWSP5R1M6QT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 47BWSP5R1M6QT technical specifications.
| Actuator Material | Nylon |
| Actuator Type | Concave (Standard V) |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Electrical Life | 50000Cycles |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 47B |
| Switch Function | On-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 47BWSP5R1M6QT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
