Sign in to ask questions about the Grayhill 47DWMDP3R1M6QT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 47DWMDP3R1M6QT technical specifications.
| Actuator Material | Nylon |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Current Rating | 3A |
| Electrical Life | 30000Cycles |
| Length | 14.73mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 47D |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 47DWMDP3R1M6QT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
