
The 47D Series SPDT On-On Rocker Switch is a through-hole mounted switch with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It has a maximum current rating of 3A and a maximum voltage rating of 28V DC. The switch is rated for 30,000 cycles of electrical life and is compliant with IP67, waterproof, and dust tight ratings. It is also RoHS compliant and has a termination of PC pins.
Sign in to ask questions about the Grayhill 47DWMSP1R1M2QT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 47DWMSP1R1M2QT technical specifications.
| Actuator Material | Nylon |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Depth | 7.62mm |
| Electrical Life | 30000Cycles |
| Length | 14.73mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 47D |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 47DWMSP1R1M2QT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
