This 20V SPDT on-on rocker switch features a copper alloy contact material and nickel-gold plating. It has an electrical life of 30,000 cycles and operates within a temperature range of -30°C to 85°C. The switch is rated for 20V DC and AC, and is compliant with IP67, making it waterproof and dust tight. It is available in bulk packaging and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Grayhill 47DWMSP1R1M7RT technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Electrical Life | 30000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Vertical, Brackets |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 47D |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |