The 47DWMSP1R1V2RT is a 20V SPDT on-on rocker switch from Grayhill, rated for 30000 cycles of electrical life. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch is RoHS compliant and features a copper alloy contact material with nickel and gold plating. It is available in a bulk packaging option and is rated for IP67, waterproof, and dust tight environments.
Grayhill 47DWMSP1R1V2RT technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Electrical Life | 30000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 47D |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 47DWMSP1R1V2RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.